

UHW1J681MHD6 | |
---|---|
DigiKey Part Number | 493-17833-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J681MHD6 |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J681MHD6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.428 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.38 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹240.49000 | ₹240.49 |
10 | ₹160.26400 | ₹1,602.64 |
50 | ₹126.79180 | ₹6,339.59 |
100 | ₹116.22280 | ₹11,622.28 |
600 | ₹96.43375 | ₹57,860.25 |
1,200 | ₹90.98586 | ₹1,09,183.03 |
3,000 | ₹85.17650 | ₹2,55,529.50 |
5,400 | ₹82.13577 | ₹4,43,533.16 |