



UHW1J821MHD6TN | |
|---|---|
DigiKey Part Number | 493-14603-1-ND - Cut Tape (CT) 493-14603-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1J821MHD6TN |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J821MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.476 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.46 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹298.20000 | ₹298.20 |
| 10 | ₹199.41800 | ₹1,994.18 |
| 50 | ₹158.60260 | ₹7,930.13 |
| 100 | ₹145.72430 | ₹14,572.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹130.18084 | ₹32,545.21 |
| 500 | ₹121.88356 | ₹60,941.78 |
| 750 | ₹117.69764 | ₹88,273.23 |
| 1,250 | ₹113.03164 | ₹1,41,289.55 |
| 1,750 | ₹110.28962 | ₹1,93,006.83 |
| 2,500 | ₹107.64064 | ₹2,69,101.60 |