



UHW1J821MHD6 | |
|---|---|
DigiKey Part Number | 493-17834-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J821MHD6 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J821MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.476 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.46 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹294.47000 | ₹294.47 |
| 10 | ₹196.90200 | ₹1,969.02 |
| 50 | ₹156.53380 | ₹7,826.69 |
| 100 | ₹143.79530 | ₹14,379.53 |
| 500 | ₹121.88356 | ₹60,941.78 |
| 1,000 | ₹114.99152 | ₹1,14,991.52 |
| 2,500 | ₹107.64064 | ₹2,69,101.60 |
| 5,000 | ₹103.16529 | ₹5,15,826.45 |