1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K122MHD

DigiKey Part Number
493-14583-ND
Manufacturer
Manufacturer Product Number
UHW1K122MHD
Description
CAP ALUM 1200UF 20% 80V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K122MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.106 A @ 120 Hz
Ripple Current @ High Frequency
3.51 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹424.00000₹424.00
10₹289.43600₹2,894.36
50₹233.72920₹11,686.46
100₹216.16360₹21,616.36
500₹185.98808₹92,994.04
1,000₹176.49801₹1,76,498.01
2,500₹166.38099₹4,15,952.47
5,000₹160.22196₹8,01,109.80
Manufacturers Standard Package