220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K221MPD1TD

DigiKey Part Number
493-14609-1-ND - Cut Tape (CT)
493-14609-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1K221MPD1TD
Description
CAP ALUM 220UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K221MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Ripple Current @ High Frequency
1.62 A @ 100 kHz
Impedance
72 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹154.69000₹154.69
10₹100.08200₹1,000.82
50₹77.38160₹3,869.08
100₹70.20630₹7,020.63
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹57.87596₹28,937.98
1,000₹53.99104₹53,991.04
1,500₹52.03133₹78,046.99
2,500₹49.84668₹1,24,616.70
3,500₹48.56269₹1,69,969.42
5,000₹47.32246₹2,36,612.30
Manufacturers Standard Package