



UHW2A391MHD3TN | |
|---|---|
DigiKey Part Number | 493-14622-1-ND - Cut Tape (CT) 493-14622-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A391MHD3TN |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A391MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.135 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.27 A @ 100 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 10 | ₹201.74800 | ₹2,017.48 |
| 50 | ₹160.50360 | ₹8,025.18 |
| 100 | ₹147.49480 | ₹14,749.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹133.60636 | ₹33,401.59 |
| 500 | ₹125.14134 | ₹62,570.67 |
| 750 | ₹120.86969 | ₹90,652.27 |
| 1,250 | ₹116.10901 | ₹1,45,136.26 |
| 1,750 | ₹113.31151 | ₹1,98,295.14 |
| 2,500 | ₹110.60880 | ₹2,76,522.00 |