



UHW2A471MHD | |
|---|---|
DigiKey Part Number | 493-14589-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A471MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.86 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹303.79000 | ₹303.79 |
| 10 | ₹180.87400 | ₹1,808.74 |
| 50 | ₹155.43420 | ₹7,771.71 |
| 100 | ₹129.13720 | ₹12,913.72 |
| 500 | ₹126.38818 | ₹63,194.09 |
| 1,000 | ₹119.30231 | ₹1,19,302.31 |
| 2,500 | ₹115.82200 | ₹2,89,555.00 |