



UHW2A820MPD1TD | |
|---|---|
DigiKey Part Number | 493-14614-1-ND - Cut Tape (CT) 493-14614-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A820MPD1TD |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A820MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 416 mA @ 120 Hz | |
Impedance | 115 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹121.14000 | ₹121.14 |
| 10 | ₹77.71700 | ₹777.17 |
| 50 | ₹59.52720 | ₹2,976.36 |
| 100 | ₹53.77760 | ₹5,377.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.85520 | ₹21,927.60 |
| 1,000 | ₹40.72881 | ₹40,728.81 |
| 1,500 | ₹39.15179 | ₹58,727.68 |
| 2,500 | ₹37.39293 | ₹93,482.32 |
| 3,500 | ₹36.35958 | ₹1,27,258.53 |
| 5,000 | ₹35.36092 | ₹1,76,804.60 |