

UKA0J220MDD1TD | |
---|---|
DigiKey Part Number | 493-4620-1-ND - Cut Tape (CT) 493-4620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J220MDD1TD |
Description | CAP ALUM 22UF 20% 6.3V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J220MDD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
10 | ₹23.69400 | ₹236.94 |
50 | ₹17.44620 | ₹872.31 |
100 | ₹15.45850 | ₹1,545.85 |
500 | ₹12.02782 | ₹6,013.91 |
1,000 | ₹10.94253 | ₹10,942.53 |