Similar
Upgrade
Upgrade




UKA0J472MHD1TO | |
|---|---|
DigiKey Part Number | 493-4628-1-ND - Cut Tape (CT) 493-4628-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J472MHD1TO |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J472MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.288 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹218.99000 | ₹218.99 |
| 10 | ₹144.43800 | ₹1,444.38 |
| 50 | ₹113.51920 | ₹5,675.96 |
| 100 | ₹103.75330 | ₹10,375.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹86.98168 | ₹43,490.84 |
| 1,000 | ₹81.70362 | ₹81,703.62 |
| 1,500 | ₹79.04037 | ₹1,18,560.55 |
| 2,500 | ₹76.07258 | ₹1,90,181.45 |
| 3,500 | ₹74.32861 | ₹2,60,150.13 |
| 5,000 | ₹72.64445 | ₹3,63,222.25 |
| 6,000 | ₹71.84361 | ₹4,31,061.66 |
| 12,000 | ₹70.86741 | ₹8,50,408.92 |


