



UKL0J103KHD | |
|---|---|
DigiKey Part Number | 493-17637-ND |
Manufacturer | |
Manufacturer Product Number | UKL0J103KHD |
Description | CAP ALUM 10000UF 10% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J103KHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.9 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.185 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹389.52000 | ₹389.52 |
| 10 | ₹264.74100 | ₹2,647.41 |
| 50 | ₹212.98600 | ₹10,649.30 |
| 100 | ₹196.66910 | ₹19,666.91 |
| 500 | ₹168.63312 | ₹84,316.56 |
| 1,000 | ₹159.81958 | ₹1,59,819.58 |
| 2,500 | ₹150.42047 | ₹3,76,051.17 |
| 5,000 | ₹144.69978 | ₹7,23,498.90 |