



UKL0J471KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL0J471KPD1TDCT-ND - Cut Tape (CT) UKL0J471KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J471KPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J471KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 585 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.31300 | ₹463.13 |
| 50 | ₹34.81420 | ₹1,740.71 |
| 100 | ₹31.16140 | ₹3,116.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹24.85456 | ₹12,427.28 |
| 1,000 | ₹22.86412 | ₹22,864.12 |
| 1,500 | ₹21.85957 | ₹32,789.36 |
| 2,500 | ₹20.73873 | ₹51,846.83 |
| 3,500 | ₹20.08025 | ₹70,280.88 |
| 5,000 | ₹19.44382 | ₹97,219.10 |