



UKL0J681KPD1TD | |
|---|---|
DigiKey Part Number | 493-UKL0J681KPD1TDCT-ND - Cut Tape (CT) UKL0J681KPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL0J681KPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL0J681KPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹55.91200 | ₹559.12 |
| 50 | ₹42.30640 | ₹2,115.32 |
| 100 | ₹37.99190 | ₹3,799.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹29.42628 | ₹14,713.14 |
| 1,000 | ₹27.16651 | ₹27,166.51 |
| 1,500 | ₹26.02499 | ₹39,037.49 |
| 2,500 | ₹24.75206 | ₹61,880.15 |
| 3,500 | ₹24.00391 | ₹84,013.68 |
| 5,000 | ₹23.28103 | ₹1,16,405.15 |
| 6,000 | ₹22.93758 | ₹1,37,625.48 |
| 12,000 | ₹21.77407 | ₹2,61,288.84 |
| 12,500 | ₹21.71211 | ₹2,71,401.38 |