UKL1A101MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 3,004
Unit Price: ₹39.14000
Datasheet

Direct


Nichicon
In Stock: 2,286
Unit Price: ₹33.55000
Datasheet

Upgrade


Nichicon
In Stock: 2,088
Unit Price: ₹49.39000
Datasheet

Upgrade


Nichicon
In Stock: 8,749
Unit Price: ₹34.48000
Datasheet

Upgrade


Nichicon
In Stock: 37,632
Unit Price: ₹7.67760
Datasheet

Upgrade


Nichicon
In Stock: 1,608
Unit Price: ₹0.00000
Datasheet

Direct


Würth Elektronik
In Stock: 4,917
Unit Price: ₹12.11000
Datasheet

Direct


Würth Elektronik
In Stock: 20,542
Unit Price: ₹13.98000
Datasheet

Direct


Würth Elektronik
In Stock: 13,833
Unit Price: ₹12.11000
Datasheet

Direct


Würth Elektronik
In Stock: 8,379
Unit Price: ₹13.98000
Datasheet

Upgrade


Rubycon
In Stock: 3,187
Unit Price: ₹30.75000
Datasheet

Upgrade


Rubycon
In Stock: 135
Unit Price: ₹28.89000
Datasheet

Upgrade


Würth Elektronik
In Stock: 36
Unit Price: ₹16.77000
Datasheet

Upgrade


Würth Elektronik
In Stock: 4,807
Unit Price: ₹16.77000
Datasheet
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1A101MED1TD

DigiKey Part Number
493-10471-1-ND - Cut Tape (CT)
493-10471-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1A101MED1TD
Description
CAP ALUM 100UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A101MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
270 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,159 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,159In Stock
Ships from WEC