



UVR2W010MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVR2W010MPD1TACT-ND - Cut Tape (CT) UVR2W010MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W010MPD1TA |
Description | CAP ALUM 1UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W010MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 23 mA @ 120 Hz | |
Ripple Current @ High Frequency | 36.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹26.74400 | ₹267.44 |
| 50 | ₹19.73680 | ₹986.84 |
| 100 | ₹17.50030 | ₹1,750.03 |
| 500 | ₹13.63312 | ₹6,816.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.41144 | ₹12,411.44 |
| 2,000 | ₹11.39479 | ₹22,789.58 |
| 3,000 | ₹10.88195 | ₹32,645.85 |
| 5,000 | ₹10.30973 | ₹51,548.65 |
| 7,000 | ₹9.97343 | ₹69,814.01 |
| 10,000 | ₹9.64839 | ₹96,483.90 |