



UKL1E101KPD1TA | |
|---|---|
DigiKey Part Number | 493-17638-1-ND - Cut Tape (CT) 493-17638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E101KPD1TA |
Description | CAP ALUM 100UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E101KPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 420 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.62200 | ₹366.22 |
| 50 | ₹27.30340 | ₹1,365.17 |
| 100 | ₹24.34020 | ₹2,434.02 |
| 500 | ₹19.21496 | ₹9,607.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.59818 | ₹17,598.18 |
| 2,000 | ₹16.25350 | ₹32,507.00 |
| 3,000 | ₹15.57511 | ₹46,725.33 |
| 5,000 | ₹14.81844 | ₹74,092.20 |
| 7,000 | ₹14.37354 | ₹1,00,614.78 |
| 10,000 | ₹13.94379 | ₹1,39,437.90 |