



UKL1E221KPD | |
|---|---|
DigiKey Part Number | 493-13400-ND |
Manufacturer | |
Manufacturer Product Number | UKL1E221KPD |
Description | CAP ALUM 220UF 10% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E221KPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.05000 | ₹95.05 |
| 10 | ₹60.19800 | ₹601.98 |
| 50 | ₹45.66120 | ₹2,283.06 |
| 200 | ₹37.20915 | ₹7,441.83 |
| 600 | ₹32.40543 | ₹19,443.26 |
| 1,000 | ₹30.60694 | ₹30,606.94 |
| 2,600 | ₹27.83466 | ₹72,370.12 |
| 5,000 | ₹26.30734 | ₹1,31,536.70 |