



UKL1H470KPDANATA | |
|---|---|
DigiKey Part Number | 493-UKL1H470KPDANATACT-ND - Cut Tape (CT) UKL1H470KPDANTA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H470KPDANATA |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H470KPDANATA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 380 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.03000 | ₹68.03 |
| 10 | ₹42.86600 | ₹428.66 |
| 50 | ₹32.07460 | ₹1,603.73 |
| 100 | ₹28.66400 | ₹2,866.40 |
| 500 | ₹22.78398 | ₹11,391.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹20.92864 | ₹20,928.64 |
| 2,000 | ₹19.38549 | ₹38,770.98 |
| 3,000 | ₹18.60707 | ₹55,821.21 |
| 5,000 | ₹17.73889 | ₹88,694.45 |
| 7,000 | ₹17.22863 | ₹1,20,600.41 |
| 10,000 | ₹16.73565 | ₹1,67,356.50 |