



UKL1V151MPD | |
|---|---|
DigiKey Part Number | 493-16871-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V151MPD |
Description | CAP ALUM 150UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V151MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 400 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹84.80000 | ₹84.80 |
| 10 | ₹53.86200 | ₹538.62 |
| 50 | ₹40.72220 | ₹2,036.11 |
| 200 | ₹33.09965 | ₹6,619.93 |
| 600 | ₹28.76187 | ₹17,257.12 |
| 1,000 | ₹27.13763 | ₹27,137.63 |
| 2,600 | ₹24.63480 | ₹64,050.48 |
| 5,000 | ₹23.25550 | ₹1,16,277.50 |