



UKT1H471MHD | |
|---|---|
DigiKey Part Number | 493-15446-ND |
Manufacturer | |
Manufacturer Product Number | UKT1H471MHD |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1H471MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹161.21000 | ₹161.21 |
| 10 | ₹104.55500 | ₹1,045.55 |
| 50 | ₹81.03460 | ₹4,051.73 |
| 100 | ₹73.57970 | ₹7,357.97 |
| 500 | ₹60.77032 | ₹30,385.16 |
| 1,000 | ₹56.73536 | ₹56,735.36 |
| 3,000 | ₹51.69245 | ₹1,55,077.35 |
| 5,000 | ₹49.80829 | ₹2,49,041.45 |
| 10,000 | ₹47.63174 | ₹4,76,317.40 |