



UKT1V221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKT1V221MPD1TACT-ND - Cut Tape (CT) UKT1V221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKT1V221MPD1TA |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1V221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 390 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹46.12700 | ₹461.27 |
| 50 | ₹34.64660 | ₹1,732.33 |
| 100 | ₹31.00300 | ₹3,100.30 |
| 500 | ₹24.72224 | ₹12,361.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹22.74204 | ₹22,742.04 |
| 2,000 | ₹21.08101 | ₹42,162.02 |
| 3,000 | ₹20.26299 | ₹60,788.97 |
| 5,000 | ₹19.33591 | ₹96,679.55 |
| 7,000 | ₹19.09328 | ₹1,33,652.96 |
| 10,000 | ₹18.26474 | ₹1,82,647.40 |