



UKW1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-10753-1-ND - Cut Tape (CT) 493-10753-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1A102MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 724.5 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹99.71000 | ₹99.71 |
| 10 | ₹63.73900 | ₹637.39 |
| 50 | ₹48.41940 | ₹2,420.97 |
| 100 | ₹43.57380 | ₹4,357.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹35.22990 | ₹17,614.95 |
| 1,000 | ₹32.60112 | ₹32,601.12 |
| 1,500 | ₹31.27447 | ₹46,911.71 |
| 2,500 | ₹29.79492 | ₹74,487.30 |
| 3,500 | ₹28.92547 | ₹1,01,239.15 |
| 5,000 | ₹28.08496 | ₹1,40,424.80 |