

UKW1C103MHD | |
---|---|
DigiKey Part Number | 493-10708-ND |
Manufacturer | |
Manufacturer Product Number | UKW1C103MHD |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C103MHD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.036 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹328.34000 | ₹328.34 |
10 | ₹222.02700 | ₹2,220.27 |
50 | ₹177.95920 | ₹8,897.96 |
100 | ₹164.07140 | ₹16,407.14 |
500 | ₹140.20388 | ₹70,101.94 |
1,000 | ₹132.69647 | ₹1,32,696.47 |
2,500 | ₹124.69212 | ₹3,11,730.30 |
5,000 | ₹121.73016 | ₹6,08,650.80 |