



UKW1V222MHD1TN | |
|---|---|
DigiKey Part Number | 493-10724-1-ND - Cut Tape (CT) 493-10724-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1V222MHD1TN |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V222MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.07 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1V222MHD1TN | Nichicon | 1,375 | 493-4917-1-ND | ₹244.15000 | Upgrade |
| UFW1V222MHD | Nichicon | 969 | 493-3181-ND | ₹181.71000 | Parametric Equivalent |
| UFW1V222MHD1TN | Nichicon | 810 | 493-11040-1-ND | ₹181.71000 | Parametric Equivalent |
| UKW1V222MHD | Nichicon | 364 | 493-15509-ND | ₹258.13000 | Parametric Equivalent |
| UVK1V222MHD | Nichicon | 400 | 493-16353-ND | ₹164.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹258.13000 | ₹258.13 |
| 10 | ₹171.55500 | ₹1,715.55 |
| 50 | ₹135.58560 | ₹6,779.28 |
| 100 | ₹124.24490 | ₹12,424.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹112.11768 | ₹28,029.42 |
| 500 | ₹104.72802 | ₹52,364.01 |
| 750 | ₹100.99996 | ₹75,749.97 |
| 1,250 | ₹96.84337 | ₹1,21,054.21 |
| 1,750 | ₹94.40008 | ₹1,65,200.14 |
| 2,500 | ₹92.04130 | ₹2,30,103.25 |