



UKW1V332MHD | |
|---|---|
DigiKey Part Number | 493-10714-ND |
Manufacturer | |
Manufacturer Product Number | UKW1V332MHD |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1V332MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.553 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹209.29600 | ₹2,092.96 |
| 50 | ₹166.82160 | ₹8,341.08 |
| 100 | ₹153.39350 | ₹15,339.35 |
| 500 | ₹130.33554 | ₹65,167.77 |
| 1,000 | ₹123.08380 | ₹1,23,083.80 |
| 2,500 | ₹115.34861 | ₹2,88,371.52 |
| 5,000 | ₹110.64011 | ₹5,53,200.55 |