4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C472MHD1TN

DigiKey Part Number
493-UHV1C472MHD1TNCT-ND - Cut Tape (CT)
UHV1C472MHD1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C472MHD1TN
Description
CAP ALUM 4700UF 20% 16V RADIAL
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C472MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.392 A @ 120 Hz
Ripple Current @ High Frequency
3.99 A @ 100 kHz
Impedance
12 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹203.15000₹203.15
10₹133.16300₹1,331.63
50₹104.16340₹5,208.17
100₹95.01240₹9,501.24
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹82.10060₹20,525.15
500₹76.35474₹38,177.37
750₹73.45541₹55,091.56
1,250₹70.22198₹87,777.48
1,750₹68.32185₹1,19,563.24
2,500₹66.48635₹1,66,215.88
3,000₹65.61382₹1,96,841.46
6,000₹62.66013₹3,75,960.78
6,250₹62.50291₹3,90,643.19
Manufacturers Standard Package