



ULD1V101MPD1TD | |
|---|---|
DigiKey Part Number | 493-16259-1-ND - Cut Tape (CT) 493-16259-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1V101MPD1TD |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1V101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹30.19200 | ₹301.92 |
| 50 | ₹22.32740 | ₹1,116.37 |
| 100 | ₹19.83930 | ₹1,983.93 |
| 500 | ₹15.53224 | ₹7,766.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹14.17359 | ₹14,173.59 |
| 2,000 | ₹13.04278 | ₹26,085.56 |
| 3,000 | ₹12.47170 | ₹37,415.10 |
| 5,000 | ₹11.83518 | ₹59,175.90 |
| 7,000 | ₹11.46095 | ₹80,226.65 |
| 10,000 | ₹11.09938 | ₹1,10,993.80 |