6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2E6R8MPD1TD

DigiKey Part Number
493-13870-1-ND - Cut Tape (CT)
493-13870-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2E6R8MPD1TD
Description
CAP ALUM 6.8UF 20% 250V RADIAL
Customer Reference
Detailed Description
6.8 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2E6R8MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
15000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
68 mA @ 120 Hz
Ripple Current @ High Frequency
129.2 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,822
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹57.78000₹57.78
10₹35.78300₹357.83
50₹26.66980₹1,333.49
100₹23.78110₹2,378.11
500₹18.79002₹9,395.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹17.86935₹17,869.35
2,000₹14.93865₹29,877.30
3,000₹14.86503₹44,595.09
5,000₹14.78135₹73,906.75
7,000₹14.60571₹1,02,239.97
10,000₹14.17070₹1,41,707.00
Manufacturers Standard Package