



ULD2G4R7MPD1TD | |
|---|---|
DigiKey Part Number | 493-13883-1-ND - Cut Tape (CT) 493-13883-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2G4R7MPD1TD |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2G4R7MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 61 mA @ 120 Hz | |
Ripple Current @ High Frequency | 122 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.13000 | ₹611.30 |
| 50 | ₹46.44400 | ₹2,322.20 |
| 100 | ₹41.79390 | ₹4,179.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹33.78738 | ₹16,893.69 |
| 1,000 | ₹31.26390 | ₹31,263.90 |
| 1,500 | ₹29.99036 | ₹44,985.54 |
| 2,500 | ₹28.57008 | ₹71,425.20 |
| 3,500 | ₹27.73508 | ₹97,072.78 |
| 5,000 | ₹26.92852 | ₹1,34,642.60 |
| 6,000 | ₹26.54496 | ₹1,59,269.76 |
| 12,000 | ₹25.24712 | ₹3,02,965.44 |
| 12,500 | ₹25.17789 | ₹3,14,723.62 |