



ULD2W8R2MPD | |
|---|---|
DigiKey Part Number | 493-16927-ND |
Manufacturer | |
Manufacturer Product Number | ULD2W8R2MPD |
Description | CAP ALUM 8.2UF 20% 450V RADIAL |
Customer Reference | |
Detailed Description | 8.2 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W8R2MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 88 mA @ 120 Hz | |
Ripple Current @ High Frequency | 167.2 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹77.81000 | ₹778.10 |
| 50 | ₹64.33560 | ₹3,216.78 |
| 100 | ₹58.22260 | ₹5,822.26 |
| 500 | ₹47.70378 | ₹23,851.89 |
| 1,400 | ₹42.99203 | ₹60,188.84 |
| 2,800 | ₹41.16558 | ₹1,15,263.62 |