



ULH2D100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6687-2-ND - Tape & Reel (TR) 493-6687-1-ND - Cut Tape (CT) 493-6687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULH2D100MNL1GS |
Description | CAP ALUM 10UF 20% 200V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULH2D100MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹101.57000 | ₹101.57 |
| 10 | ₹64.76400 | ₹647.64 |
| 50 | ₹49.31400 | ₹2,465.70 |
| 100 | ₹44.42180 | ₹4,442.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹35.99962 | ₹17,999.81 |
| 1,000 | ₹33.34568 | ₹33,345.68 |
| 1,500 | ₹32.00629 | ₹48,009.43 |
| 2,500 | ₹30.51320 | ₹76,283.00 |
| 3,500 | ₹29.63501 | ₹1,03,722.54 |
| 5,000 | ₹28.78702 | ₹1,43,935.10 |
| 6,000 | ₹28.38399 | ₹1,70,303.94 |
| 12,000 | ₹27.01944 | ₹3,24,233.28 |
| 12,500 | ₹26.94671 | ₹3,36,833.88 |