



ULR2E100MNL1GS | |
|---|---|
DigiKey Part Number | 493-6705-2-ND - Tape & Reel (TR) 493-6705-1-ND - Cut Tape (CT) 493-6705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2E100MNL1GS |
Description | CAP ALUM 10UF 20% 250V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2E100MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹61.13000 | ₹611.30 |
| 50 | ₹48.99720 | ₹2,449.86 |
| 100 | ₹44.13290 | ₹4,413.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.12344 | ₹18,561.72 |
| 1,000 | ₹33.68394 | ₹33,683.94 |
| 1,500 | ₹32.25913 | ₹48,388.69 |
| 2,500 | ₹30.82146 | ₹77,053.65 |
| 3,500 | ₹30.08976 | ₹1,05,314.16 |
| 5,000 | ₹29.36309 | ₹1,46,815.45 |