10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULR2E100MNL1GS

DigiKey Part Number
493-6705-2-ND - Tape & Reel (TR)
493-6705-1-ND - Cut Tape (CT)
493-6705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2E100MNL1GS
Description
CAP ALUM 10UF 20% 250V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2E100MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,092
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹100.64000₹100.64
10₹61.13000₹611.30
50₹48.99720₹2,449.86
100₹44.13290₹4,413.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹35.76106₹17,880.53
1,000₹33.12110₹33,121.10
1,500₹31.78885₹47,683.28
2,500₹30.30372₹75,759.30
3,500₹29.43027₹1,03,005.95
5,000₹28.58667₹1,42,933.35
6,000₹28.18566₹1,69,113.96
12,000₹26.82817₹3,21,938.04
12,500₹26.75579₹3,34,447.38
Manufacturers Standard Package