



ULR2G8R2MNL1GS | |
|---|---|
DigiKey Part Number | 493-6710-2-ND - Tape & Reel (TR) 493-6710-1-ND - Cut Tape (CT) 493-6710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2G8R2MNL1GS |
Description | CAP ALUM 8.2UF 20% 400V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2G8R2MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹117.41000 | ₹117.41 |
| 10 | ₹70.63500 | ₹706.35 |
| 50 | ₹57.71940 | ₹2,885.97 |
| 100 | ₹52.14690 | ₹5,214.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.72728 | ₹18,863.64 |
| 1,000 | ₹35.63526 | ₹35,635.26 |
| 1,500 | ₹35.46597 | ₹53,198.95 |
| 2,500 | ₹35.27314 | ₹88,182.85 |
| 3,500 | ₹35.15748 | ₹1,23,051.18 |
| 5,000 | ₹35.04390 | ₹1,75,219.50 |