



ULR2W6R8MNL1GS | |
|---|---|
DigiKey Part Number | 493-6716-2-ND - Tape & Reel (TR) 493-6716-1-ND - Cut Tape (CT) 493-6716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULR2W6R8MNL1GS |
Description | CAP ALUM 6.8UF 20% 450V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULR2W6R8MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹83.12200 | ₹831.22 |
| 50 | ₹63.81380 | ₹3,190.69 |
| 100 | ₹57.71010 | ₹5,771.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹43.44518 | ₹21,722.59 |
| 1,000 | ₹40.34301 | ₹40,343.01 |
| 1,500 | ₹38.77718 | ₹58,165.77 |
| 2,500 | ₹37.03137 | ₹92,578.43 |
| 3,500 | ₹36.00547 | ₹1,26,019.15 |
| 5,000 | ₹35.01408 | ₹1,75,070.40 |