



ULT2E8R2MNL1GS | |
|---|---|
DigiKey Part Number | 493-6725-2-ND - Tape & Reel (TR) 493-6725-1-ND - Cut Tape (CT) 493-6725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULT2E8R2MNL1GS |
Description | CAP ALUM 8.2UF 20% 250V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | ULT2E8R2MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 45 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹65.51000 | ₹655.10 |
| 50 | ₹49.89180 | ₹2,494.59 |
| 100 | ₹44.95290 | ₹4,495.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.44504 | ₹18,222.52 |
| 1,000 | ₹33.76595 | ₹33,765.95 |
| 1,500 | ₹32.41320 | ₹48,619.80 |
| 2,500 | ₹30.90532 | ₹77,263.30 |
| 3,500 | ₹30.01894 | ₹1,05,066.29 |
| 5,000 | ₹29.16275 | ₹1,45,813.75 |
| 6,000 | ₹28.75580 | ₹1,72,534.80 |
| 12,000 | ₹27.37766 | ₹3,28,531.92 |
| 12,500 | ₹27.30424 | ₹3,41,303.00 |