



ULV2C330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6734-2-ND - Tape & Reel (TR) 493-6734-1-ND - Cut Tape (CT) 493-6734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2C330MNL1GS |
Description | CAP ALUM 33UF 20% 160V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2C330MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹81.53800 | ₹815.38 |
| 50 | ₹67.83940 | ₹3,391.97 |
| 100 | ₹61.01820 | ₹6,101.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹50.91218 | ₹20,364.87 |
| 800 | ₹46.27384 | ₹37,019.07 |
| 1,200 | ₹46.05640 | ₹55,267.68 |
| 2,000 | ₹45.80325 | ₹91,606.50 |
| 2,800 | ₹44.54191 | ₹1,24,717.35 |
| 4,000 | ₹43.32380 | ₹1,73,295.20 |