



ULV2D120MNL1GS | |
|---|---|
DigiKey Part Number | 493-6735-2-ND - Tape & Reel (TR) 493-6735-1-ND - Cut Tape (CT) 493-6735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2D120MNL1GS |
Description | CAP ALUM 12UF 20% 200V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2D120MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹112.76000 | ₹112.76 |
| 10 | ₹71.94000 | ₹719.40 |
| 50 | ₹54.92380 | ₹2,746.19 |
| 100 | ₹49.53770 | ₹4,953.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹40.26194 | ₹20,130.97 |
| 1,000 | ₹37.33963 | ₹37,339.63 |
| 1,500 | ₹35.86481 | ₹53,797.21 |
| 2,500 | ₹34.22088 | ₹85,552.20 |
| 3,500 | ₹33.25462 | ₹1,16,391.17 |
| 5,000 | ₹32.32100 | ₹1,61,605.00 |