27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULV2D270MNL1GS

DigiKey Part Number
493-6737-2-ND - Tape & Reel (TR)
493-6737-1-ND - Cut Tape (CT)
493-6737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULV2D270MNL1GS
Description
CAP ALUM 27UF 20% 200V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULV2D270MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
112 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹148.17000₹148.17
10₹96.16800₹961.68
50₹74.25060₹3,712.53
100₹67.32690₹6,732.69
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₹56.77125₹22,708.50
800₹52.78638₹42,229.10
1,200₹50.77550₹60,930.60
2,000₹48.53360₹97,067.20
2,800₹47.21601₹1,32,204.83
4,000₹45.94326₹1,83,773.04
Manufacturers Standard Package