UMA1E470MDD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: ₹57.78000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹23.30000
Datasheet

Similar


Panasonic Industry
In Stock: 4,314
Unit Price: ₹23.30000
Datasheet

Similar


Panasonic Industry
In Stock: 456
Unit Price: ₹23.30000
Datasheet

Similar


Panasonic Industry
In Stock: 281
Unit Price: ₹28.89000
Datasheet

Similar


Panasonic Industry
In Stock: 2,512
Unit Price: ₹29.82000
Datasheet

Similar


Panasonic Industry
In Stock: 18,115
Unit Price: ₹29.82000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 288
Unit Price: ₹65.23000
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UMA1E470MDD

DigiKey Part Number
493-15534-ND
Manufacturer
Manufacturer Product Number
UMA1E470MDD
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UMA1E470MDD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
105 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes