



UPA0J122MPD3TD | |
|---|---|
DigiKey Part Number | 493-12383-1-ND - Cut Tape (CT) 493-12383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J122MPD3TD |
Description | CAP ALUM 1200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J122MPD3TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.054 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹87.59000 | ₹87.59 |
| 10 | ₹55.53900 | ₹555.39 |
| 50 | ₹42.02680 | ₹2,101.34 |
| 100 | ₹37.73100 | ₹3,773.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.32646 | ₹15,163.23 |
| 1,000 | ₹27.99214 | ₹27,992.14 |
| 1,500 | ₹26.81458 | ₹40,221.87 |
| 2,500 | ₹25.50091 | ₹63,752.28 |
| 3,500 | ₹24.72863 | ₹86,550.21 |
| 5,000 | ₹23.98272 | ₹1,19,913.60 |