



UPA0J152MPD6TD | |
|---|---|
DigiKey Part Number | 493-4851-1-ND - Cut Tape (CT) 493-4851-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J152MPD6TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J152MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.054 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.24 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹56.37800 | ₹563.78 |
| 50 | ₹42.66060 | ₹2,133.03 |
| 100 | ₹38.30880 | ₹3,830.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹30.80916 | ₹15,404.58 |
| 1,000 | ₹28.44689 | ₹28,446.89 |
| 1,500 | ₹27.25380 | ₹40,880.70 |
| 2,500 | ₹25.92360 | ₹64,809.00 |
| 3,500 | ₹25.14158 | ₹87,995.53 |
| 5,000 | ₹24.38622 | ₹1,21,931.10 |