



UPA1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-4865-1-ND - Cut Tape (CT) 493-4865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹104.37000 | ₹104.37 |
| 10 | ₹66.44200 | ₹664.42 |
| 50 | ₹50.58140 | ₹2,529.07 |
| 100 | ₹45.54930 | ₹4,554.93 |
| 500 | ₹36.89792 | ₹18,448.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹26.31666 | ₹26,316.66 |
| 2,000 | ₹24.46878 | ₹48,937.56 |
| 3,000 | ₹23.53599 | ₹70,607.97 |
| 5,000 | ₹22.49641 | ₹1,12,482.05 |
| 7,000 | ₹21.88540 | ₹1,53,197.80 |
| 10,000 | ₹21.29514 | ₹2,12,951.40 |