1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A122MPD1TD

DigiKey Part Number
493-4865-1-ND - Cut Tape (CT)
493-4865-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A122MPD1TD
Description
CAP ALUM 1200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A122MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.037 A @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹104.37000₹104.37
10₹66.44200₹664.42
50₹50.58140₹2,529.07
100₹45.54930₹4,554.93
500₹36.89792₹18,448.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹26.31666₹26,316.66
2,000₹24.46878₹48,937.56
3,000₹23.53599₹70,607.97
5,000₹22.49641₹1,12,482.05
7,000₹21.88540₹1,53,197.80
10,000₹21.29514₹2,12,951.40
Manufacturers Standard Package