



UPA1A152MPD1TD | |
|---|---|
DigiKey Part Number | 493-4867-1-ND - Cut Tape (CT) 493-4867-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A152MPD1TD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A152MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.267 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.49 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.44000 | ₹103.44 |
| 10 | ₹66.16200 | ₹661.62 |
| 50 | ₹50.33900 | ₹2,516.95 |
| 100 | ₹45.34430 | ₹4,534.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹36.72088 | ₹18,360.44 |
| 1,000 | ₹34.00450 | ₹34,004.50 |
| 1,500 | ₹32.63311 | ₹48,949.67 |
| 2,500 | ₹31.10437 | ₹77,760.93 |
| 3,500 | ₹30.20558 | ₹1,05,719.53 |
| 5,000 | ₹29.33738 | ₹1,46,686.90 |