1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1A152MPD1TD

DigiKey Part Number
493-4867-1-ND - Cut Tape (CT)
493-4867-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1A152MPD1TD
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1A152MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.267 A @ 120 Hz
Ripple Current @ High Frequency
1.49 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹103.44000₹103.44
10₹66.16200₹661.62
50₹50.33900₹2,516.95
100₹45.34430₹4,534.43
Tape & Box (TB)
QuantityUnit PriceExt Price
500₹36.72088₹18,360.44
1,000₹34.00450₹34,004.50
1,500₹32.63311₹48,949.67
2,500₹31.10437₹77,760.93
3,500₹30.20558₹1,05,719.53
5,000₹29.33738₹1,46,686.90
Manufacturers Standard Package