390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1C391MPD1TA

DigiKey Part Number
493-UPA1C391MPD1TACT-ND - Cut Tape (CT)
UPA1C391MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C391MPD1TA
Description
CAP ALUM 390UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C391MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
472.5 mA @ 120 Hz
Impedance
90 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,993
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹71.75000₹71.75
10₹45.10200₹451.02
50₹33.86380₹1,693.19
100₹30.29480₹3,029.48
500₹24.13332₹12,066.66
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹22.19038₹22,190.38
2,000₹20.57454₹41,149.08
3,000₹19.75916₹59,277.48
5,000₹18.85004₹94,250.20
7,000₹18.31558₹1,28,209.06
10,000₹17.79937₹1,77,993.70
Manufacturers Standard Package