



UPA1C391MPD1TD | |
|---|---|
DigiKey Part Number | 493-4889-1-ND - Cut Tape (CT) 493-4889-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C391MPD1TD |
Description | CAP ALUM 390UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C391MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 409.5 mA @ 120 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹35.69000 | ₹356.90 |
| 50 | ₹26.55800 | ₹1,327.90 |
| 100 | ₹23.65990 | ₹2,365.99 |
| 500 | ₹18.65584 | ₹9,327.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹17.07820 | ₹17,078.20 |
| 2,000 | ₹15.76568 | ₹31,531.36 |
| 3,000 | ₹15.10328 | ₹45,309.84 |
| 5,000 | ₹14.36444 | ₹71,822.20 |
| 7,000 | ₹13.93011 | ₹97,510.77 |
| 10,000 | ₹13.51057 | ₹1,35,105.70 |