



UPA1C821MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1C821MPD1TACT-ND - Cut Tape (CT) UPA1C821MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C821MPD1TA |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C821MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.22 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹100.64000 | ₹100.64 |
| 10 | ₹64.11200 | ₹641.12 |
| 50 | ₹48.73620 | ₹2,436.81 |
| 100 | ₹43.87200 | ₹4,387.20 |
| 500 | ₹35.47964 | ₹17,739.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹23.68695 | ₹23,686.95 |
| 2,000 | ₹21.98584 | ₹43,971.68 |
| 3,000 | ₹21.12744 | ₹63,382.32 |
| 5,000 | ₹20.17030 | ₹1,00,851.50 |
| 7,000 | ₹19.60767 | ₹1,37,253.69 |
| 10,000 | ₹19.06427 | ₹1,90,642.70 |