



UPA1E332MHD6TN | |
|---|---|
DigiKey Part Number | 493-4905-1-ND - Cut Tape (CT) 493-4905-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E332MHD6TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E332MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.244 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹247.87000 | ₹247.87 |
| 10 | ₹164.66000 | ₹1,646.60 |
| 50 | ₹129.90120 | ₹6,495.06 |
| 100 | ₹118.93330 | ₹11,893.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹107.22728 | ₹26,806.82 |
| 500 | ₹100.08736 | ₹50,043.68 |
| 750 | ₹96.48603 | ₹72,364.52 |
| 1,250 | ₹92.47182 | ₹1,15,589.77 |
| 1,750 | ₹90.11193 | ₹1,57,695.88 |
| 2,500 | ₹87.83302 | ₹2,19,582.55 |